EMERSON ? AVENTICS QR1-S-RPN Series Straight Fitting, G 1/8 Male to Push In 8 mm, Threaded Connection Style

小計(1 袋,共 10 件)*

HK$286.20

Add to Basket
選擇或輸入數量
有库存
  • 2 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
每袋
每單位*
1 +HK$286.20HK$28.62

* 參考價格

RS庫存編號:
257-7272
製造零件編號:
2121008180
製造商:
EMERSON – AVENTICS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EMERSON – AVENTICS

Connector A

G 1/8 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

QR1-S-RPN

Number of Inlet Ports

1

Number of Outlet Ports

1

Maximum Operating Pressure

10 bar

COO (Country of Origin):
KR
The Aventics QR1-S-RPN series straight tube fitting with 10 bar maximum operating pressure & 60 °C max. ambient temperature.

Versions for high temperature applications with increased corrosion resistance
Optimum sealing, also after repeated release, through captive O ring

相关链接