Want to get compressed air moving through your pneumatic system in the right direction? This straight-bodied fitting from IMI Norgren leads the way. It has push-in connectors on both ends, so you can install 4mm air tubes simply without the use of tools. Rugged industrial settings are no problem, as the adapter's nickel-plated brass body withstands corrosion and impact to deliver long-term performance. As it works at a maximum operating pressure of up to 18 bar, you can rely on this fitting to get the job done in heavy-duty applications.
Features & Benefits
• Integrated NBR seals prevent leakages and keep out dust to ensure optimal performance • Silicon-free design helps prevent contamination in sensitive areas • Broad operating temperature range between -20°C and +80°C for use in demanding conditions • Straight orientation makes installation in confined setups possible
Applications
• Sewage treatment plants • Chemical laboratories • Automotive industry
How do I link this fitting to a pneumatic tube?
To connect this fitting, first ensure that the tube's end is evenly cut to prevent leaks. Then simply push the tube into the fitting until you feel resistance from the tube stop and pull back slightly to confirm a firm hold.