Need to connect two tubes with different diameters in your compressed air system? Reach for this pneumatic fitting from IMI Norgren. It's a tube-to-tube reducing coupler that makes the job a breeze. Its straight body has a push-in 8mm outlet port at one end and a 6mm inlet port at the other to simplify the job of assembling your circuit. Thanks to a maximum operating pressure of 18 bar, you can rest assured it's up for the challenges of heavy machinery. An internal silicone-free O-ring maintains steady air pressure by ensuring a tight seal.
Features & Benefits
• Nickel-plated brass body and collet are corrosion-resistant, for a longer service life • Performs without a hitch in operating temperatures between -20°C and +80°C • Weighs just 12g, so it won't put a strain on your pneumatic circuit • Tightens into place with an Allen key, thanks to the internal hexagon design
Applications
• Automotive production • Conveyor lines • Medical and pharmaceutical industries
What type of tubing can I use with this pneumatic fitting?
You can use this versatile component with pipes made from PA 11 or PA 12, PUR and other tubing materials, both plasticised and unplasticised.