Redirect compressed airflow in your system with this pneumatic fitting from IMI Norgren. It's an elbow-shaped type that allows you to change direction and install tubes around corners, reducing the risk of kinks or bends that could cause blockages. The component has a 4mm push-in connector on each end, so you can link same-sized pipes without needing to reach for your toolkit. Positive tube anchorage means that once installed, tubing won't pull out or wobble loose. Thanks to its durable nickel-plated brass body, this fitting handles wear and corrosion without breaking a sweat. This means you can rely on it for long-term performance in harsh environments.
Features & Benefits
• Light weight of 10g, so it won't strain your setup • Performs dependably in a wide operating temperature range of -20°C to +80°C • Handles operating pressures ranging between -0.9 and 18 bar for broad compatibility
Applications
• Storage facilities and warehouses • Material handling • Construction sites
What size is this pneumatic fitting?
The unit has compact dimensions of 22 (L) x 22 (W) x 9mm (H), making it a space-efficient choice.