Norgren PNEUFIT 10 Series Straight Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, 10040
- RS庫存編號:
- 259-5174
- 製造零件編號:
- 100401200
- 製造商:
- Norgren
45 現貨庫存,可於3工作日發貨。
單價 个(每托盘 5 )
HK$77.632
單位 | 每單位 | 每包* |
---|---|---|
5 + | HK$77.632 | HK$388.16 |
* 參考價格
- RS庫存編號:
- 259-5174
- 製造零件編號:
- 100401200
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
IMI Norgren Pneumatic Fitting, Elbow Type, Nickel-Plated Brass Collet - PNEUFIT 10 Series - 100401200
Need to channel compressed air in different directions on your systems? Grab this pneumatic fitting from IMI Norgren. Its elbow-shaped construction allows you to smoothly change the direction of flow without twisting or bending your tubes, keeping them in top shape. Thanks to push-in connections at both ends, you don't need tools to link this unit to pipework, which saves you time and hassle during installation. Regulation port diameters of 12mm on both sides make this versatile component the right fit for medium-sized hoses.
Features & Benefits
• Nickel-plated brass body withstands impact and corrosion for long-term performance in harsh environments
• Handles an operating pressure range between -0.9 and 18 bar for wide compatibility
• Integrated O-rings prevent leakages and block out contaminants to ensure optimal performance
• Compact dimensions of 40.5 (L) x 40.5 (W) x 17mm (H) for space-efficient installation in tight setups
• Handles an operating pressure range between -0.9 and 18 bar for wide compatibility
• Integrated O-rings prevent leakages and block out contaminants to ensure optimal performance
• Compact dimensions of 40.5 (L) x 40.5 (W) x 17mm (H) for space-efficient installation in tight setups
Applications
• Oil and gas plants
• Mining industry
• Packaging equipment
• Mining industry
• Packaging equipment
How much does this pneumatic fitting weigh?
This unit tips the scales at just 30g, so it won't put strain on your pneumatic pipework.
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 12 mm |
Model Number p | 10040 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 12 mm |
Number of Outlet Ports | 1 |
Mounting Hole Diameter | 12mm |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Angle | 90° |