IMI Norgren Pneumatic Fitting, NBR O-Rings, With Internal Hex - PNEUFIT Series - 100430400
In a rush to connect pressurised lines? Reach for this pneumatic fitting from IMI Norgren. It has 4mm push-in fittings on both ends that help you create robust compressed air connections rapidly. You simply insert your tubing by hand with no need for specialist tools. The unit's NBR seals and O-rings ensure a leak-free fit and stable system pressure between -0.9 and 18 bar. Thanks to a broad operating temperature range from -20°C to +80°C, this fitting reliably stands up to the demands of harsh industrial environments.
Features & Benefits
• Nickel-plated brass construction resists corrosion to prevent contamination • Elbow-style configuration helps you change direction or route pneumatic lines around corners • Positive anchorage technology means your tubes resist movement or pulling, so stay firmly in place
This unit can be tightened or loosened from the inside with a simple Allen key thanks to its handy internal hex design. This makes it easier to adjust the fitting in confined spaces where you can't tighten it with a spanner.