Reach for this pneumatic fitting from IMI Norgren when you need to assemble a pressurised system in a snap. It's an elbow type with an 8mm connector on each end and it lets you link tubes and pipes together using a simple push-in mechanism. There's no need for any special tools, as secure collet gets a firm grip on the hose. O-rings are on hand to prevent leakage. This fitting's body is made from nickel-plated brass, so you can rest assured it holds up to wear and corrosion.
Features & Benefits
• Quick-release mechanism makes it easy to detach tubes by pushing down on the collet • Stands up to challenging environments with an operating temperature range between -20°C and +80°C • Wide operating pressure range between -0.9 and 18 bar makes it suitable for use with heavy-duty machinery • Broad compatibility with nylon and polyurethane tubing for versatile use
Applications
• Automated assembly lines • Printing industry • Workbench equipment
What size is this pneumatic fitting?
The small unit has dimensions of 28 (L) x 36.5 (W) x 13mm (H), making it a practical choice to install where space is limited.