Norgren PNEUFIT 10 Series Straight Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 259-5187
- 製造零件編號:
- 100601000
- 製造商:
- Norgren
- RS庫存編號:
- 259-5187
- 製造零件編號:
- 100601000
- 製造商:
- Norgren
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
IMI Norgren Pneumatic Fitting, Tee Connector Type, Nickel-Plated Brass Body - PNEUFIT 10 Series - 100601000
Looking for a change of direction? Use this pneumatic fitting from IMI Norgren to make flexible connections in your air-powered system. It has one inlet terminal and two outputs that accept standard 10mm-wide tubing, so you can divide the airflow and send it two ways. As it measures just 53.5 (L) x 34.5 (W) x 15mm (H), this compact product doesn't take up much space in your setup. Thanks to its broad operating temperature range between -20°C and +80°C, you can count on it to deliver reliable performance in challenging conditions.
Features & Benefits
• Lightweight at just 30g, so it doesn't put strain on the mounting surface
• Supports operating pressures between -0.9 and 18 bar, so it's a versatile piece of kit
• Durable nickel-plated brass body to provide you with a long service life
• Supports operating pressures between -0.9 and 18 bar, so it's a versatile piece of kit
• Durable nickel-plated brass body to provide you with a long service life
Applications
• Workbench machinery
• Manufacturing industry
• Construction equipment
• Manufacturing industry
• Construction equipment
Is this product suitable for applications in humid areas?
Yes. The nickel plating on its brass body resists rusting, so it does the job even in areas with high levels of ambient water vapour.
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Connector C | Push In 10 mm |
Inlet Port | Push In 10 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 2 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |