IMI Norgren Pneumatic Fitting, Tee Connector Type, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 100601200
Divert compressed air and send it in a new direction with this pneumatic fitting from IMI Norgren. It's T-shaped to join three tubes together and create a junction in your system. The push-in connectors with retaining collets grab your tubes tightly, making it swift to assemble and adapt your network. Integral O-rings keep the part free from leaks, so you don't lose pressure and your pipelines stay efficient. Thanks to this clever design, the fitting is suitable for operating at pressures between -0.9 and 18 bar.
Features & Benefits
• Nickel-plated brass construction is strong and resistant to corrosion • Dimensions of 63.5 (L) x 40.5 (W) x 17mm (H) mean it's compact • Reliable in temperatures between -20°C and +80°C, for use in harsh conditions
Applications
• Assembly lines • Food processing • Packaging systems • Material handling
What type of tubing is suitable for this fitting?
This fitting is built to achieve an accurate fit with nylon or polyurethane tubes with an outside diameter of 12mm.
What are the O-rings made of?
They're made of NBR and are silicon-free, ensuring no contaminants can sneak into your air supply.