IMI Norgren Pneumatic Fitting, Push-In Adapter Type, Nickel-Plated Brass Body - PNEUFIT 10 Series - 100820600
Direct compressed air through your pneumatic system with this fitting from IMI Norgren. It's a Y-shaped unit with a 6mm inlet port and two 6mm output connectors. As they're the push-in type, you can easily insert tubes without the need for tools, saving time and hassle. The component's nickel-plated brass body holds out against the impact and corrosion that come with harsh environments. It handles operating pressures ranging between -0.9 and 18 bar to fit the bill for both vacuum and heavy-duty processes.
Features & Benefits
• Integrated silicon-free O-rings prevent leakage and contamination, for safe use in cleanrooms • Weighs just 20g to avoid straining your setup • Pack of 5 gives you enough for multiple jobs
Applications
• Food processing • Chemical laboratories • Bottling plants
How do I ensure an airtight link with this unit?
To prevent leakage, it's important to ensure you make a straight cut at the end of the tube when linking it to the pneumatic fitting.
What's the operating temperature range of this fitting?
It withstands ambient temperatures between -20°C and +80°C, so it's suitable for use in demanding conditions.