Norgren PNEUFIT 10 Series Pneumatic Fitting, R 1/8 Male Inlet Port, 1 Inlet Port - 101150418
This Norgren straight threaded adaptor is designed for pneumatic applications. It features an R 1/8 male connector on one end and a Push-In 4mm connection on the other. This threaded-to-tube adaptor is suitable for use in various pneumatic systems, with a maximum operating pressure of 18 bar.
Features & Benefits
• Allows easy integration into existing pneumatic systems, ensuring compatibility with standard threaded connections • Facilitates quick and secure tube insertion, reducing assembly time and enhancing system efficiency • Provides robust performance, allowing reliable operation even under high-pressure conditions.
Applications
• Employed in manufacturing setups for connecting pneumatic components • Suitable for medical devices that rely on pneumatic systems
What is the thread sise of the male end?
The male end of this adaptor features a R 1/8 thread sise.
What type of tube connection does it have?
It has a Push-In 4 mm connection, making it easy to insert and secure tubes without the need for tools.
What is the maximum operating pressure?
The maximum operating pressure for this threaded adaptor is 18 bar, ensuring reliable performance in pneumatic systems.