Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 259-5202
- 製造零件編號:
- 101250528
- 製造商:
- Norgren
- RS庫存編號:
- 259-5202
- 製造零件編號:
- 101250528
- 製造商:
- Norgren
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
IMI Norgren Pneumatic Fitting, Threaded-to-Tube Connection Type, Non-PTFE Thread Sealant - Pneufit 10 Series - 101250528
Need to bridge the connection gap between tubes and pipes in your pneumatic circuits? This fitting from IMI Norgren is the middleman you need. On one end of this unit, you'll find a 5mm push-in connector for simple and tool-free attachment of an air tube. The other end has an R1/4 male inlet port that lets you screw in a threaded pipe. Thanks to its nickel-plated brass body, this adapter holds its own against corrosion and impact, giving you long-term service, even when the going gets tough.
Features & Benefits
• Comes with PTFE-free thread sealant to ensure a tight, leakage-proof connection to the pipes
• Delivers reliable performance at temperatures from -20°C to +80°C
• NBR seals block out dust and contaminants for optimal performance
• Silicone-free design prevents contamination of sensitive equipment
• Internal hexagon for assembly using a standard Allen key
• Delivers reliable performance at temperatures from -20°C to +80°C
• NBR seals block out dust and contaminants for optimal performance
• Silicone-free design prevents contamination of sensitive equipment
• Internal hexagon for assembly using a standard Allen key
Applications
• Assembly lines
• Robotics and automation systems
• Aerospace industry
• Robotics and automation systems
• Aerospace industry
What's meant by positive tube anchorage in a pneumatic fitting?
Pneumatic fittings have to handle being connected and disconnected many times while still keeping their tightness, which is also called anchorage. The Pneufit 10 series of adapters feature positive tube anchorage, meaning that tugging movements on the pipes won't dislodge them or affect your pneumatic circuit's performance.
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |
Swivel Connection | No |
Angle | Straight |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |