IMI Norgren Pneumatic Fitting, Straight Adaptor Type, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101251238
Need to link up air tubes in a flash? Reach for this pneumatic fitting from IMI Norgren. It's a straight-line type that maintains flow inside your system by bridging the gap between one tube and the next. Installation is easy, thanks to a threaded-to-tube connection design that lets you push or screw in pipes. Pre-applied thread sealant saves time while ensuring a speedy link. The component is suitable for harsh and humid operating environments as its nickel-plated brass housing resists wear and corrosion.
Features & Benefits
• Safe to use in extreme settings thanks to an operating temperature range of -20°C to +80°C • Versatile fitting for use with both nylon and polyurethane tubes • Operating pressure range between -0.9 and 18 bar means it performs in high-pressure pneumatic systems • Internal hexagon fits with your regulation Allen key for convenient assembly
Applications
• Textile industry • Warehouse production lines • Automotive manufacture
What size are the fitting's connectors?
The unit comes with two connectors – one threaded R3/8 inlet port and one push-in 12mm outlet port, for broad compatibility with standard industrial pipes.