IMI Norgren Pneumatic Fitting, Swivel Tee Type, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 101670618
Want to create a three-way intersection in your pressurised network? Pick this pneumatic fitting from IMI Norgren to route your compressed air in two opposite directions. NBR O-rings ensure an airtight connection for top-notch performance. For hassle-free installation, just screw one end into a compatible component and push a 6mm OD tube into the other end. The unit's nickel-plated brass construction is rust-resistant, so it holds up in damp or humid environments. You can trust it takes demanding conditions in its stride, as it functions reliably in a wide temperature range between -20°C and +80°C.
Features & Benefits
• Retaining collet and positive tube anchorage for secure connections • R1/8 male thread is an industry-wide pneumatic component size • Does the job reliably in a broad operating pressure range between -0.9 and 18 bar
Applications
• Dental equipment • Automated industrial processes • Transport braking systems • Manufacturing industry
How big is this pneumatic fitting?
It's a compact unit, measuring just 39 (L) x 28.5 (W) x 12.7mm (H), so it slots into tricky spots without a fuss.
How heavy is the unit?
The unit tips the scales at just 20g, so it's not a drag on your pneumatic network.