IMI Norgren Pneumatic Fitting, Nickel-Plated Brass Body, -0.9 to 18 Bar Operating Pressure Range - PNEUFIT 10 Series - 101670828
Split compressed air in your pneumatic systems in different directions with this T-shaped fitting from IMI Norgren. It has one R1/4 threaded connector and two push-in adapters that let you link pipes to tubes and channel air to different parts of your equipment. The unit's nickel-plated brass body holds its own against corrosion and impact, so you can trust it to stand the test of time, even in harsh environments. Inserting tubes into the push-in connectors is simple and tool-free, letting you get the job done in no time.
Features & Benefits
• Handles operating temperatures from -20°C to +80°C, making it suitable for demanding conditions • NBR O-rings prevent leakage and block out dust to ensure optimal performance • Thread is pre-coated with non-PTFE-based sealant for a secure connection • Handles operating pressures between -0.9 and 18 bar, for use with both vacuum and heavy-duty applications
Applications
• Assembly lines • Transportation industry • Power generation plants
Does this fitting need any maintenance?
Thanks to its weatherproof construction, this adapter stands the test of time without need for any maintenance.