Keep air on the move around your circuit thanks to this pneumatic fitting from IMI Norgren. It makes a quick and durable connection between a pipe and a component, helping to ensure your pneumatic setup runs smoothly. A robust nickel-plated brass construction means you can count on reliable service in harsh and humid settings. Its push-in connector comes with positive tube anchorage, which assures you of a firm hold on the pipe. The unit's integrated collet makes it easy to release a hose with little chance of damage. For versatility, this fitting is compatible with PA 11, PA 12 and softer PUR compressed air pipes.
Features & Benefits
• Light weight of 10g puts minimal drag on tubing • Nitrile rubber seals withstand a wide pressure range between -0.9 and 18 bar • Non-PTFE-based taper thread sealant reduces the risk of toxic fumes when heated • Straight shape makes for quick and uncomplicated assembly
Applications
• Oil and gas industries • Automated production • Textile manufacturing • Packaging facilities
How big is this pneumatic fitting?
With a length of just 19mm, this straight adapter slides seamlessly into compact pneumatic circuits.