IMI Norgren Pneumatic Fitting, Straight Threaded Adaptor, Push-In 6mm Outlet Port - PNEUFIT 10 Series - 102250605
For an airtight setup, turn to this pneumatic fitting from IMI Norgren. It links components in a pneumatic system and delivers a secure seal you can count on. Thanks to one threaded and one push-in connection, you can attach components to both ends of this adapter in a snap. There's an M5 male inlet port at one end and a push-in 6mm connector at the other, so it's widely compatible. An internal hexagon makes assembly a breeze – all you'll need is the help of an Allen key.
Features & Benefits
• Straight shape takes up minimal space and is simple to fit • Stands up to the demands of industrial settings with operating temperatures between -20°C and +80°C • Performs under pressure up to a maximum of 18 bar, making it compatible with demanding compressed air systems • Built-in release mechanism saves time – just remove the tubing by pushing down on the collet for quick disassembly
Applications
• Automated assembly lines • Workbench equipment • Food and beverage production
What type of tubing can I use with this fitting?
This versatile fitting is compatible with commonly used tubing made from PA 11 or 12 and PUR materials.