IMI Norgren Pneumatic Fitting, 18 Bar Maximum Pressure, Single Outlet Port - PNEUFIT 10 Series - 102250618
Put installation or maintenance of your pneumatic system on the fast track with this pneumatic fitting from IMI Norgren. It's a push-in, straight-threaded adapter that you can use to connect a length of tube to equipment with a standard G1/8 parallel thread without any fuss. All you need to do is simply push the standard 6mm tube in one end and then twist the male-threaded connector into a corresponding female-threaded port. The adaptor's positive anchorage secures the tube in place, so you needn't worry about it breaking loose or leaking.
Features & Benefits
• Silicone-free O-ring keeps contaminants out to ensure your air stays clean • Internal hexagon for easy adjustments with a standard Allen key • Operating temperature range between -20°C and +80°C makes it suitable for challenging conditions • Width of 13.5mm for a compact fit • Nickel-plated brass body ensures a high level of resistance against corrosion and tarnishing
Applications
• Aerospace manufacturing • Robotics systems • Agricultural equipment
How much pressure can this pneumatic fitting handle?
It has a maximum operating pressure of 18 bar, so it's built to handle heavy-duty industrial pneumatic applications.