IMI Norgren Pneumatic Fitting, Internal Hexagon, Nickel Plated Brass Body - Pneufit 10 Series - 102250848
Need to link tubes to pipes in rugged industrial settings? Make a solid connection with this pneumatic fitting from IMI Norgren. It's made of durable nickel-plated brass that resists impact and corrosion, so you can be sure of long-term performance. Thanks to a push-in connection at one end of the unit and a threaded element at the other, you don't need complex tools for assembly. A silicone-free design minimises the risk of contamination and makes this fitting suitable for sensitive applications.
Features & Benefits
• Straight orientation for easy installation in setups with limited space • Positive tube anchorage for a firm hold that won't come loose • Performs reliably at temperatures between -20°C and +80°C • Light weight of 39g puts minimal pressure on your equipment • Integrated O-rings prevent leakages and block out dust for maximum productivity
Applications
• Oil and gas plants • Mining industry • Medical equipment
What's the collet used for on this pneumatic fitting?
The collet helps you to connect the fitting to a tube. It's also called a grab ring, because it grips the tube securely with its barbs to make sure it stays in place. Disconnection is just as easy – simply push down on the collet with two fingers for quick release.