IMI Norgren Pneumatic Fitting, Straight Adaptor Type, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 102251228
To achieve a tight connection in your pressurised system, pick this pneumatic fitting from IMI Norgren. It's an adaptor with a G1/4 tapered thread at one end and a push-in connector at the other. As it has a straight orientation, you can use it to set up straight-line airflow in your equipment. The part comes with O-rings that help prevent leakage and keep contaminants out of the medium. With a broad operating temperature range between -20°C and +80°C, this unit takes the strain in demanding industrial settings.
Features & Benefits
• Operating pressure between -0.9 and 18 bar for safe use in vacuum or high-pressure processes • Tough nickel-plated brass body resists corrosion • NBR O-rings resist oils and solvents to maintain system pressure
Applications
• HVAC equipment • Marine engineering • Production lines • Waste management systems
How do I remove a hose from this pneumatic fitting?
The push-in fitting makes removal as easy as insertion. Simply push down on the collet and gently withdraw the hose, without the need for any complex tools.
What tube size can I fit into this adapter?
This fitting has an OD tube size of 12mm to take a medium-sized hose.