Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style,
- RS庫存編號:
- 259-5256
- 製造零件編號:
- 102260418
- 製造商:
- Norgren
- RS庫存編號:
- 259-5256
- 製造零件編號:
- 102260418
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
IMI Norgren Pneumatic Fitting, Thread-to-Tube Adapter Type, Straight Orientation - PNEUFIT 10 Series - 102260418
Grab this thread-to-tube fitting from IMI Norgren to channel compressed air in your pneumatic system. It has a male G1/8 connector on one end for threaded pipes and a push-in adapter on the other to make easy links with tubes or hoses. As it's made from brass with a nickel-plated finish, you can rest assured the connector shrugs off corrosion to tolerate installation in harsh or humid environments. As it tips the scales at just 14g, it's a cinch to handle and keeps excess load on your infrastructure to a minimum.
Features & Benefits
• Versatile, as it handles between -0.9 and 18 bar of operating pressure for use in vacuum or heavy-duty applications
• 4mm push-in connector diameter makes it fit for use with small-sized tubes
• Compatible with challenging conditions thanks to an operating temperature range between -20°C and +80°C
• 4mm push-in connector diameter makes it fit for use with small-sized tubes
• Compatible with challenging conditions thanks to an operating temperature range between -20°C and +80°C
Applications
• Water treatment plants
• Automotive workshops
• Material handling
• Robotics and automation systems
• Automotive workshops
• Material handling
• Robotics and automation systems
What's the benefit of silicon-free O-rings?
The silicon-free O-rings reduce the risk of contaminants getting into the supply. This means you can use the fitting in food-industry applications where a high level of purity is essential.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | G 1/8 Male |
Number of Inlet Ports | 1 |
Model Number p | 10226 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Standards Met | ISO |