Make lasting connections on your production line with this pneumatic fitting from IMI Norgren. To link devices to pipework, it has a G1/8 thread at one end and a 4mm push-in fitting at the other. This means your tubing stays firmly in place during operation and lets you make changes quickly and easily. The swivel elbow design is a handy space-saver in tight setups. Thanks to the nickel-plated brass construction, this fitting resists corrosion to deliver a long service life and a clean system.
Features & Benefits
• Silicone-free O-rings create an airtight seal to keep your system running efficiently • Operating temperature range of -20°C to +80°C makes it suitable for use in harsh industrial environments • Positive tube anchorage means your pipe won't slip out
To fit tubing to a push-in fitting, cut it straight across then push it into the fitting as far as you can. Gently pull back on the tubing until the internal locking jaws grip and hold it in place. To release the tubing, simply pull the retaining ring back and pull the pipe out.