IMI Norgren Pneumatic Fitting, -0.9 to 18 Bar Operating Pressure, Silicone-Free O-Rings - PNEUFIT 10 Series - 102470818
Make lightning-fast connections in your compressed air circuit using this pneumatic fitting from IMI Norgren. Its push-in connector is designed for easy tube insertion using minimal tools, giving you the benefit of rapid in-field assembly. A taper thread on the unit's other end screws smoothly into an instrument, thanks to its lubricating sealant. This sealant also helps to ensure an air-tight connection, which keeps your pneumatic circuit running on full stream. Thanks to a wide operating pressure range between -0.9 and 18 bar, you can put this fitting to the test in demanding applications.
Features & Benefits
• Durable nickel-plated brass construction resists corrosion and wear for longevity • Nitrile rubber seals withstand high pressure with little risk of cracking • Compact dimensions of 28.5 (L) x 31 (W) x 14mm (H) for use in constricted spaces
Applications
• Industrial automation • Transportation industry • Breweries and bottling plants • Process control
What shape is this pneumatic fitting?
The elbow shape of this adaptor makes it ideal to use when you need to attach a hose at a right angle. This removes the risk of bending, which can damage compressed air pipes.