IMI Norgren Pneumatic Fitting, Positive Tube Anchorage, 20.5mm End Width - PNEUFIT 10 Series - 102471238
Bring your compressed air system together with this pneumatic fitting from IMI Norgren. It's a handy option to grab when you want to connect a 12mm tube to equipment with a G3/8 threaded connector. As it has an elbow configuration, it lets you change direction with a right-angle connection. The connector swivels to let you achieve exactly the position you want. Simply push your tubing into the appropriate end and then screw the male-threaded connection into its female counterpart and you're ready to go.
Features & Benefits
• Positive anchorage secures a tube firmly in place • Silicone-free O-ring to keep contamination out and air in • Maximum operating pressure of 18 bar for heavy-duty applications • Broad operating temperature range between -20°C and +80°C, suitable for extreme environments • 20.5mm end width can fit into tight spaces without difficulty
Applications
• Engineering workshops • Production lines • Transportation equipment
How do I disconnect the tube from the fitting?
All you need to do is push the tube into the fitting, squeeze the collet sleeve, and then pull the tube out. The unit it designed to minimise damage to your pipework.