The Norgren pneufit 10 series push in fittings has nickel plated brass body. The tubing types in the fittings are PA 11 or 12, PUR and other plasticised or unplasticised tubing which conforms to the tolerances specified in BS 5409, Part 1, 1976, light and normal duty, DIN 73378, DIN 74234, NFE 49-100.
Port size varies from Ø 4 mm to Ø 16 mm O-D tube, ISO G, ISO R, ISO Rc and NPT threads Very compact units Easy tube insertion for rapid assembly of pneumatic circuits Positive tube anchorage All BSP taper threads pre coated with non PTFE based sealant Straight adaptors feature internal hexagon for allen key O rings of the fittings is silicon free