Festo NPQR Series Push-in Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style, NPQR-H-Q12
- RS庫存編號:
- 273-7077
- 製造零件編號:
- NPQR-H-Q12-E
- 製造商:
- Festo
- RS庫存編號:
- 273-7077
- 製造零件編號:
- NPQR-H-Q12-E
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo Plug housing, guard ring, nut and release ring is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
規格
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-H-Q12 |