- RS庫存編號:
- 299-4058
- 製造商:
- RS PRO
730 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$14.396
單位 | Per unit | Per Pack* |
5 - 25 | HK$14.396 | HK$71.98 |
30 - 145 | HK$13.678 | HK$68.39 |
150 + | HK$11.258 | HK$56.29 |
* 參考價格 |
- RS庫存編號:
- 299-4058
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
RS PRO Straight Threaded Adaptor, R 1/4 Male to Push-In 6 mm, 15 bar
Connect your tubing in a straight line with these RS PRO adaptors. They're designed for pneumatic systems and work equally well with nylon and polyurethane tubes. They each have one screwable threaded end, while the other side allows a simple push-in assembly to save you time when installing your equipment.
The adaptors have an operating temperature range of -18ºC to +70ºC, which means you can use them in a wide variety of environments, both indoors and out. They can also handle pressures of up to 15 bar, making them suitable for most demanding pneumatics applications.
These components are part of the trusted RS PRO range and come with a 3-year warranty for your peace of mind. They're ideal for use in scientific instrumentation, as well as vacuum equipment and other applications in the medical industry.
The adaptors have an operating temperature range of -18ºC to +70ºC, which means you can use them in a wide variety of environments, both indoors and out. They can also handle pressures of up to 15 bar, making them suitable for most demanding pneumatics applications.
These components are part of the trusted RS PRO range and come with a 3-year warranty for your peace of mind. They're ideal for use in scientific instrumentation, as well as vacuum equipment and other applications in the medical industry.
Features and Benefits
• Threaded-to-tube connection style
• Connector A is an R 1/4 male connector
• Connector A has a thread size of 1/4 in
• Connector B is a push-in 6 mm tube connection
• Maximum operating pressure of 15 bar
• Operating temperature range of -18°C to +70°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• R 1/4 male threaded connection
• Connector A is an R 1/4 male connector
• Connector A has a thread size of 1/4 in
• Connector B is a push-in 6 mm tube connection
• Maximum operating pressure of 15 bar
• Operating temperature range of -18°C to +70°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• R 1/4 male threaded connection
規格
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Mounting Type | Inline |
Maximum Operating Pressure | 15 bar |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Standards Met | RoHS Compliant |