Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 326-9072
- 製造零件編號:
- 3146 06 00
- 製造商:
- Legris
550 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$99.922
單位 | Per unit | Per Pack* |
5 - 25 | HK$99.922 | HK$499.61 |
30 - 55 | HK$95.928 | HK$479.64 |
60 + | HK$91.93 | HK$459.65 |
* 參考價格 |
- RS庫存編號:
- 326-9072
- 製造零件編號:
- 3146 06 00
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Bulkhead Adaptor - Compression-to-Tube
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3146 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |