Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 326-9101
- 製造零件編號:
- 3166 04 06
- 製造商:
- Legris
535 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$22.758
單位 | Per unit | Per Pack* |
5 - 25 | HK$22.758 | HK$113.79 |
30 - 55 | HK$21.848 | HK$109.24 |
60 + | HK$20.938 | HK$104.69 |
* 參考價格 |
- RS庫存編號:
- 326-9101
- 製造零件編號:
- 3166 04 06
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Plug-in Reducer
A reducer for joining two tubes of different bore
規格
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3166 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Body Material | Glass Reinforced Nylon |