Norgren ENOTS Series Straight Threaded Adaptor, Push In 4 mm to G 1/8 Male, Threaded-to-Tube Connection Style
- RS庫存編號:
- 327-0151
- 製造零件編號:
- 36050402
- 製造商:
- Norgren
可享批量折扣
單價 个(每托盘 5 )
HK$50.32
15 現貨庫存,可於3工作日發貨。
單位 | 每單位 | 每包* |
5 - 25 | HK$50.32 | HK$251.60 |
30 - 55 | HK$48.30 | HK$241.50 |
60 + | HK$46.30 | HK$231.50 |
* 參考價格 |
- RS庫存編號:
- 327-0151
- 製造零件編號:
- 36050402
- 製造商:
- Norgren
不適用
- COO (Country of Origin):
- DE
IMI Norgren Pneumatic Fitting, G1/8 Male Threaded Connection, Compressed Air Medium - ENOTS Series - 36050402
Expand your compressed air network with confidence using this pneumatic fitting from IMI Norgren. The straight adapter has a 4mm diameter outer tube on one end and a standard 1/8BSP thread on the other. This lets you securely connect two different sizes of tubing into a single pressurised line. As it's made of robust extruded metal, you can trust the unit to stand up to the extreme pressure, impact and abrasion you get in demanding industrial settings. This versatile component gets along with a wide range of tube types, including Nylon 11 and 12, other plasticised and non-plasticised pipes, annealed copper and double-wall brazed steel.
Features & Benefits
• Comes with a nut and olive supplied to aid quick assembly
• Brass body and fittings resist corrosion for safe use in applications involving lubricants
• BSP threaded end helps you achieve secure airtight connections with little risk of leaks
• Brass body and fittings resist corrosion for safe use in applications involving lubricants
• BSP threaded end helps you achieve secure airtight connections with little risk of leaks
Applications
• Robotics systems
• Automotive production
• Textile manufacturing
• Automotive production
• Textile manufacturing
What's the benefit of this product's push-in connection?
One end of this adapter has a push-in fitting. This helps you make quick and easy connections when you're out in the field without having to make complex terminations or reach for your tools.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | G 1/8 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |
Finish | Nickel Plated |
Mounting Hole Diameter | 4mm |