Norgren ENOTS Series Straight Threaded Adaptor, G 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 327-0224
- 製造零件編號:
- 36050418
- 製造商:
- Norgren
當前暫無庫存,可於2024/10/23發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$84.62
單位 | Per unit | Per Pack* |
5 - 25 | HK$84.62 | HK$423.10 |
30 - 55 | HK$81.236 | HK$406.18 |
60 + | HK$77.85 | HK$389.25 |
* 參考價格 |
- RS庫存編號:
- 327-0224
- 製造零件編號:
- 36050418
- 製造商:
- Norgren
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
IMI Norgren Pneumatic Fitting, Straight Threaded-to-Tube Adapter, Brass Body - 36 Series - 36050418
Get a grip on your pneumatic system with this adapter from IMI Norgren. You can use it to secure tubing, hoses and other components in a secure and reliable way. You'll find a G3/8 male connector on one end and a push-in 6mm fitting on the other, so it's widely compatible with standard kit and is easy to install without tools. As it's made from rugged brass, this adapter's ability to handle extreme pressure and temperature ranges is only limited by the choice of tubing you connect to it.
Features & Benefits
• Straight body shape prevents tubing kinks to support smooth airflow
• Inline mounting means you can fit this adapter directly into your system, cutting down on installation complexity
• Bright nickel plating on banjo bolts, so you can rely on their durability
• Inline mounting means you can fit this adapter directly into your system, cutting down on installation complexity
• Bright nickel plating on banjo bolts, so you can rely on their durability
Applications
• Mining industry
• Agricultural equipment
• Food and beverage processing
• HVAC systems
• Agricultural equipment
• Food and beverage processing
• HVAC systems
How robust is this fitting?
Thanks to its tough brass body and nickel-plated banjo bolts, this adapter is protected against corrosion and impact. This makes it a durable option with a long service life.
Threaded Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
規格
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Body Material | Brass |
Mounting Type | Inline |