Legris LF3000 Series Bulkhead Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 327-2393
- 製造零件編號:
- 3139 04 00
- 製造商:
- Legris
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 327-2393
- 製造零件編號:
- 3139 04 00
- 製造商:
- Legris
法例與合規
產品詳細資訊
Bulkhead Elbow - Tube-to-Tube
These tube to tube bulkhead elbow adaptors are ideal for vacuum or pressure applications.
Note
The plastic nut is fitted with an O ring to optimise sealing in relation to the panel.
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
規格
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3139 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Hole Diameter | 10.5mm |