- RS庫存編號:
- 367-5411
- 製造零件編號:
- 0900 10 13
- 製造商:
- Legris
當前暫無庫存,可於2024/5/13發貨,3 工作日送達。
已增加
單價 个(每托盘 5 )
HK$13.688
單位 | Per unit | Per Pack* |
5 - 25 | HK$13.688 | HK$68.44 |
30 - 120 | HK$13.14 | HK$65.70 |
125 + | HK$12.592 | HK$62.96 |
* 參考價格 |
- RS庫存編號:
- 367-5411
- 製造零件編號:
- 0900 10 13
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Nipple Adaptor - Male BSPT
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | R 1/4 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |