Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Male to G 1/8 Female, Threaded Connection Style
- RS庫存編號:
- 367-5708
- 製造零件編號:
- 0906 00 10
- 製造商:
- Legris
205 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$16.802
單位 | Per unit | Per Pack* |
5 - 25 | HK$16.802 | HK$84.01 |
30 - 120 | HK$15.82 | HK$79.10 |
125 + | HK$15.52 | HK$77.60 |
* 參考價格 |
- RS庫存編號:
- 367-5708
- 製造零件編號:
- 0906 00 10
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Expander - Male BSPP to Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | G 1/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 60 bar |