- RS庫存編號:
- 367-5815
- 製造零件編號:
- 0914 00 21
- 製造商:
- Legris
54 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 3 )
HK$66.983
單位 | Per unit | Per Pack* |
3 - 72 | HK$66.983 | HK$200.949 |
75 - 147 | HK$64.31 | HK$192.93 |
150 + | HK$61.627 | HK$184.881 |
* 參考價格 |
- RS庫存編號:
- 367-5815
- 製造零件編號:
- 0914 00 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Elbow - Male BSPT
Nickel-Plated brass elbow adaptors suitable for low to high pressure depending on the configuration.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
規格
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | R 1/2 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0914 |
Minimum Operating Temperature | -10°C |
Body Material | Brass |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |