- RS庫存編號:
- 367-5972
- 製造零件編號:
- 0916 00 17
- 製造商:
- Legris
99 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 3 )
HK$64.883
單位 | Per unit | Per Pack* |
3 - 72 | HK$64.883 | HK$194.649 |
75 - 147 | HK$62.287 | HK$186.861 |
150 + | HK$59.69 | HK$179.07 |
* 參考價格 |
- RS庫存編號:
- 367-5972
- 製造零件編號:
- 0916 00 17
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Tee Adaptor - Male BSPT to Female BSPP
Corrosion-resistant Tee Adaptors with Male BSPT to Female BSPP thread.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
規格
Attribute | Value |
---|---|
Connector A | G 3/8 Female |
Connector B | G 3/8 Female |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Threaded Connection | R 3/8 Male |
Manufacturer Series | 0916 |
Maximum Operating Pressure | 60 bar |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |