- RS庫存編號:
- 367-6082
- 製造零件編號:
- 0911 00 21
- 製造商:
- Legris
45 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 3 )
HK$108.52
單位 | Per unit | Per Pack* |
3 - 72 | HK$108.52 | HK$325.56 |
75 - 372 | HK$105.483 | HK$316.449 |
375 + | HK$86.817 | HK$260.451 |
* 參考價格 |
- RS庫存編號:
- 367-6082
- 製造零件編號:
- 0911 00 21
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Legris Equal Y Fitting. Female BSPP G to Male BSPT R
The Legris 0911 00 21 Equal Y fitting is a type of pneumatic fitting that is commonly used in compressed air and fluid handling systems. It is designed to allow for the branching of a single air or fluid line into two separate lines of equal size.
The Legris 0911 00 21 fitting is made from high-quality nickel-plated brass which is not only durable but also provides excellent corrosion resistance. Compact and lightweight, this Y fitting is easy to install and is ideal for use in tight spaces.
With its ability to maintain a consistent air or fluid flow rate across both the branches of the fitting it ensures your system operates efficiently and effectively. This equal Y fitting is also designed to withstand high-pressures making it ideal for a wide range of industrial applications.
Key Features and Benefits
- Robust and reliable
- Compact and lightweight
- Easy to install and maintain
- 60 bar / 870 PSI maximum pressure
Applications
- Air Lines
- Water Lines
- Cooling Lines
規格
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0911 |
Connector C | R 1/2 Male |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 60 bar |