Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
- RS庫存編號:
- 445-4502
- 製造零件編號:
- 3604 10 00
- 製造商:
- Legris
48 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 2 )
HK$101.625
單位 | Per unit | Per Pack* |
2 - 10 | HK$101.625 | HK$203.25 |
12 - 48 | HK$97.56 | HK$195.12 |
50 + | HK$93.495 | HK$186.99 |
* 參考價格 |
- RS庫存編號:
- 445-4502
- 製造零件編號:
- 3604 10 00
- 製造商:
- Legris
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
規格
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 3604 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |