Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 460-7706
- 製造零件編號:
- 3189 08 13
- 製造商:
- Legris
5 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$204.868
單位 | Per unit | Per Pack* |
5 - 25 | HK$204.868 | HK$1,024.34 |
30 - 55 | HK$196.674 | HK$983.37 |
60 + | HK$188.48 | HK$942.40 |
* 參考價格 |
- RS庫存編號:
- 460-7706
- 製造零件編號:
- 3189 08 13
- 製造商:
- Legris
法例與合規
產品詳細資訊
Rotating Elbow Adaptor - Male Taper & Parallel Thread
Rotating elbow fittings available with both self-sealing and oscillating fittings.
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | 3189 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |