Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 460-7790
- 製造零件編號:
- 0931 10 13
- 製造商:
- Legris
35 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$20.564
單位 | Per unit | Per Pack* |
5 - 120 | HK$20.564 | HK$102.82 |
125 - 245 | HK$19.74 | HK$98.70 |
250 + | HK$18.918 | HK$94.59 |
* 參考價格 |
- RS庫存編號:
- 460-7790
- 製造零件編號:
- 0931 10 13
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Tailpiece Adaptor - ID Hose to Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
規格
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 60 bar |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |