Legris LF3000 Series Straight Threaded Adaptor, M10 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 492-8457
- 製造零件編號:
- 3101 08 60
- 製造商:
- Legris
170 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$81.364
單位 | Per unit | Per Pack* |
5 - 25 | HK$81.364 | HK$406.82 |
30 - 55 | HK$78.108 | HK$390.54 |
60 + | HK$74.852 | HK$374.26 |
* 參考價格 |
- RS庫存編號:
- 492-8457
- 製造零件編號:
- 3101 08 60
- 製造商:
- Legris
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Straight Adaptor - Male Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
The 3101 fittings allow plastic pneumatic tubing to be connected to threaded ports. They can be tightened with a socket wrench or adjusted using an Allen key internally.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
規格
Attribute | Value |
---|---|
Connector A | M10 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M10 x 1 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |