John Guest PM Series Tee Tube-to-Tube Adaptor Push In 5 mm, Push In 5 mm to Push In 5 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 704-2935
- 製造零件編號:
- PM0205E
- 製造商:
- John Guest
52 現貨庫存,可於3工作日發貨。
單價 毎包:5 个
HK$157.03
Bag(s) | Per Bag | Per unit* |
1 - 14 | HK$157.03 | HK$31.406 |
15 - 24 | HK$150.74 | HK$30.148 |
25 + | HK$144.46 | HK$28.892 |
* 參考價格 |
- RS庫存編號:
- 704-2935
- 製造零件編號:
- PM0205E
- 製造商:
- John Guest
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Equal Tee Adaptor
These equal tee adaptors have push-fit technology which reduces the need for tools when disconnecting and are suitable for both plastic tubing and soft metal tubing.
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
規格
Attribute | Value |
---|---|
Connector A | Push In 5 mm |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +65°C |