SMC KQB2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 749-1419
- 製造零件編號:
- KQB2L06-03S
- 製造商:
- SMC
- RS庫存編號:
- 749-1419
- 製造零件編號:
- KQB2L06-03S
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Male Elbow - KQB2 Series
Threaded, Tube-to-Tube & Adaptors - SMC KQB2
KQB2 Electroless Nickel-Plated Brass Fittings
Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.
Benefits
KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.
規格
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQB2 |
Maximum Operating Pressure | 1 MPa |
Swivel Connection | No |
Maximum Operating Temperature | +150°C |
Angle | 90° |
Minimum Operating Temperature | -5°C |
Body Material | Nickel Plated Brass |