SMC KQ2 Series Delta Union Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS庫存編號:
- 771-4901
- 製造零件編號:
- KQ2D06-00A
- 製造商:
- SMC
10 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$70.88
單位 | Per unit | Per Pack* |
5 - 20 | HK$70.88 | HK$354.40 |
25 - 45 | HK$68.04 | HK$340.20 |
50 + | HK$65.22 | HK$326.10 |
* 參考價格 |
- RS庫存編號:
- 771-4901
- 製造零件編號:
- KQ2D06-00A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
Delta Union KQ2D
The KQ2D delta union fittings from SMC are quick and easy to install into your fittings. These KQ2D delta unions are also more compact in design which means that these delta unions can be used within a confined space. Delta unions are designed to branch tubing at three right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Delta Union Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Connector C | Push In 6 mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Body Material | PBT |