SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 3/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS庫存編號:
- 771-4942
- 製造零件編號:
- KQ2E06-03A
- 製造商:
- SMC
45 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$56.06
單位 | Per unit | Per Pack* |
5 - 20 | HK$56.06 | HK$280.30 |
25 - 45 | HK$54.02 | HK$270.10 |
50 + | HK$51.58 | HK$257.90 |
* 參考價格 |
- RS庫存編號:
- 771-4942
- 製造零件編號:
- KQ2E06-03A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
規格
Attribute | Value |
---|---|
Connector A | Rc 3/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 3/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | Brass |
Mounting Hole Diameter | 15mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |