- RS庫存編號:
- 771-5948
- 製造零件編號:
- KQ2U06-08A
- 製造商:
- SMC
45 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$65.10
單位 | Per unit | Per Pack* |
5 - 20 | HK$65.10 | HK$325.50 |
25 - 45 | HK$62.58 | HK$312.90 |
50 + | HK$60.04 | HK$300.20 |
* 參考價格 |
- RS庫存編號:
- 771-5948
- 製造零件編號:
- KQ2U06-08A
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- SG
產品詳細資訊
Different Diameter Union Y KQ2U
The KQ2U different diameter unions from SMC are quick and easy to install into your pneumatic fittings. These KQ2U Y unions are also more compact in design which means that these different diameter unions can be used within a confined space. Y unions are designed to connect tubing for branching. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Connector C | Push In 8 mm |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |