- RS庫存編號:
- 907-5946
- 製造零件編號:
- KQ2U06-02AS
- 製造商:
- SMC
10 在3 工作日內發貨 (海外庫存)
35 在4 工作日內發貨 (海外庫存)
已增加
單價 个(每托盘 5 )
HK$72.064
單位 | Per unit | Per Pack* |
5 + | HK$72.064 | HK$360.32 |
* 參考價格 |
- RS庫存編號:
- 907-5946
- 製造零件編號:
- KQ2U06-02AS
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- SG
產品詳細資訊
Series KQ - Branch Y Adaptor
Straights, Elbows and T - Fittings
Unithread fittings suitable for use with vacuum and positive pressures. Unique thread concept allows compatibility with parallel and taper female thread types (Rc, Rp, G, NPT, NPTF, BSP, BSTP). The universal thread form cuts down screwing-in time by more than 60% and creates excellent accessibility in confined space. Uniform height improves appearance and resistance to air flow minimised.
No thread sealant required
Wide range of applicable tube systems in nylon, soft nylon and polyurethane
Maximum operating pressure 10 bar
Operating vacuum pressure 10 Torr (absolute), (-50mm Hg gauge)
Proof pressure 30 bar
Ambient fluid temperature 0 to +60°C
Wide range of applicable tube systems in nylon, soft nylon and polyurethane
Maximum operating pressure 10 bar
Operating vacuum pressure 10 Torr (absolute), (-50mm Hg gauge)
Proof pressure 30 bar
Ambient fluid temperature 0 to +60°C
規格
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 3 (Proof) MPa, 1 MPa |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -5°C |
Body Material | Brass |
Mounting Type | Inline |
Standards Met | IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant |