- RS庫存編號:
- 916-0707
- 製造商:
- RS PRO
960 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$11.855
單位 | Per unit | Per Pack* |
10 - 40 | HK$11.855 | HK$118.55 |
50 + | HK$9.757 | HK$97.57 |
* 參考價格 |
- RS庫存編號:
- 916-0707
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Straight Threaded Adaptor to R 1/8 Male to Push In 4 mm 10 bar
When you need a simple way to connect piping in your pneumatic system, choose one of these RS PRO straight threaded adaptors. They have a compact, six-angle wrench design and are easy to install and remove in tight spaces thanks to their push-in fitting.
The versatile adaptors are compatible with both polyurethane and nylon tubing. They're made from nickel-plated brass for strength and resistance to corrosion with minimal contamination, meaning they'll last a long time.
You can use these adaptors for a variety of compressed air applications, as they're suitable for use at temperatures between 0°C and +60°C and pressures up to 10 bar. They're commonly used for spray coating, pressure cleaning and vacuum packing equipment.
The versatile adaptors are compatible with both polyurethane and nylon tubing. They're made from nickel-plated brass for strength and resistance to corrosion with minimal contamination, meaning they'll last a long time.
You can use these adaptors for a variety of compressed air applications, as they're suitable for use at temperatures between 0°C and +60°C and pressures up to 10 bar. They're commonly used for spray coating, pressure cleaning and vacuum packing equipment.
Features and Benefits
- Straight threaded adaptor pneumatic fitting type
- Body made from nickel-plated brass
- Thread made from nickel-plated brass
- Threaded-to-tube connection style
- Connector A is an R 1/8 male connection
- Connector B is a push-in 4 mm connection
- Maximum operating pressure of 10 bar
- Operating temperature range of 0°C to +60°C
- Inline mounting type
規格
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 10 bar |