- RS庫存編號:
- 121-4336
- 製造零件編號:
- GRLA-1/4-QS-10-RS-D
- 製造商:
- Festo
5 在3 工作日內發貨 (海外庫存)
22 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$217.77
單位 | Per unit |
1 - 4 | HK$217.77 |
5 - 9 | HK$211.23 |
10 + | HK$202.80 |
- RS庫存編號:
- 121-4336
- 製造零件編號:
- GRLA-1/4-QS-10-RS-D
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Exhaust Valve, 360° Swivel Function, 0.2 to 10 Bar Operating Pressure - GRLA-1/4-QS-10-RS-D
When you're looking for a reliable means of releasing air from your pneumatic network, reach for this exhaust valve from Festo. It helps you control flow speeds for drivers like pistons by letting out excess air as necessary. The adaptable product is designed to suit any mounting position, making installation quick and easy. Connecting your tubing is a breeze, no matter the angle, thanks to the unit's 360° swivel function. This valve combines the speed and convenience of a push-in 10mm connection on one end with the leak resistance of an industry-standard threaded G1/4 port on the other. This gives you reliable stability across its 0.2 to 10 bar pressure range.
Features & Benefits
• Flow rate is adjustable with a simple slotted screwdriver
• Also suits lubricated compressed air for versatility
• Works efficiently in a broad range of temperatures from -10°C to +60°C, so is compatible with harsh environments
• Also suits lubricated compressed air for versatility
• Works efficiently in a broad range of temperatures from -10°C to +60°C, so is compatible with harsh environments
Applications
• Heavy engineering
• Bottling plants
• Chemical processing
• Bottling plants
• Chemical processing
What's the purpose of the valve's NBR seals?
The NBR seals inside the valve's connectors help ensure leak-free performance when you link up compatible tubing. This means internal pressure remains consistent and controllable.
Flow Regulators & Restrictors - Festo
規格
Attribute | Value |
---|---|
Type | Flow Controller |
Inlet Port Type | Tube |
Tube Inlet Port | 10mm |
Manufacturer Series | GRLA |
Outlet Port Type | Threaded |
Threaded Outlet Port | G 1/4 |
Minimum Outlet Pressure | 0.2bar |
Maximum Outlet Pressure | 10bar |
Threaded Outlet Thread Standard | G |
Threaded Outlet Thread Gender | Male |
Standards Met | RoHS Compliant |
Model Number p | 534340 |
Threaded Outlet Thread Size | 1/4 in |
Body Material | Aluminium Alloy |