可享批量折扣
小計(1 包,共 10 件)*
HK$2,315.80
訂單超過 HK$250.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$231.58 | HK$2,315.80 |
| 50 + | HK$190.59 | HK$1,905.90 |
* 參考價格
- RS庫存編號:
- 176-1883
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Polyamide 66, 301 Stainless Steel, 304 Stainless Steel, Technopolymer, Brass, Steel, Acetalic Resin, Nickel Plated Brass, Anodised Aluminium, Nitrile Rubber (NBR) | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 1907/2006, 2011/65/CE, 2014/68/UE, UNI ISO 5598, PED | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1bar | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -20°C | ||
Material Polyamide 66, 301 Stainless Steel, 304 Stainless Steel, Technopolymer, Brass, Steel, Acetalic Resin, Nickel Plated Brass, Anodised Aluminium, Nitrile Rubber (NBR) | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 1907/2006, 2011/65/CE, 2014/68/UE, UNI ISO 5598, PED | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1bar | ||
- COO (Country of Origin):
- IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.
Main advantages:
Compact and Sharp in Pneumatic
Limited Pressure Drop
Easy to handle
Function Repeatability
Different Materials
Silicon Free
Applications:
Pneumatic Automation
Automotive process
Food & Beverage
Fluidtechnology
Vacuum
相关链接
- RS PRO Flow Controller Flow Regulator
- RS PRO Flow Controller Flow Regulator, Threaded Threaded
- RS PRO Flow Controller Flow Regulator Female Male
- RS PRO Flow Controller Flow Regulator Threaded, Outlet Female Threaded
- RS PRO Flow Controller Flow Regulator Outlet Male/Female
- RS PRO Flow Controller Flow Regulator Male Female
- RS PRO Flow Controller Flow Regulator Threaded Male Tube
- RS PRO QSC Series Flow regulator Flow Controller Threaded 1/4 in